Mean Well SBTN01M-05 SBTN01 dc/dc converter 200mA 1W 1 output 1pc

MPN
SBTN01M-05
Brand
Mean Well
EAN-13
4021087041966
Order Code
05-1629
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Mean Well SBTN01M-05 is a DC/DC converter module featuring a single output with a current rating of 200 mA and power of 1 W. It is commonly used in applications requiring voltage conversion and current rectification. This module is suitable for printed circuit assemblies in electronics requiring compact and efficient power conversion solutions.
Output Voltage 5V DC
Power Rating 1.4W
Output Current 20mA
Connection Pins
Dim (L x W x H) 12.9 x 10.9 x 7.1 mm
Efficiency (max.) 79%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 12.9mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.1g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot