Maul 6155696 Neodym magnet Round Hook Silver Ø38.5xH55mm 1pc |
16-8959
|
|
Despatched within 4 working days - 62 in stock
|
1+ £10.06
Price per unit Ex VAT
|
Neodym magnet |
30kg |
(Ø x H) 38.5 mm x 55 mm |
Neodymium |
Silver |
1 |
38.5mm |
55mm |
Yes |
|
|
Yes |
Magnetic Hook |
0.086 |
|
Maul 6166196 Neodym magnet Disc Silver 10mm x 1mm 10 pcs |
16-8967
|
|
Despatched within 4 working days - 57 in stock
|
2+ £3.62
Price per unit Ex VAT
|
Neodymium magnet |
|
10mm |
neodymium |
Silver |
10 |
|
1mm |
No |
|
0.5kg |
Yes |
|
|
|
Maul 6166396 Neodym magnet Disc Silver Ø10mm x H3mm 10 pcs |
16-8968
|
|
Despatched within 4 working days - 396 in stock
|
1+ £5.75
Price per unit Ex VAT
|
Neodymium magnet |
|
10mm |
neodymium |
Silver |
10 |
|
3mm |
No |
|
2kg |
Yes |
|
|
|
Maul 6166896 Neodym magnet Silver Cylinder Ø10x10mm 4 pcs |
16-8970
|
|
Despatched within 4 working days - 25 in stock
|
1+ £7.32
Price per unit Ex VAT
|
Neodymium magnet |
|
10mm |
neodymium |
Silver |
4 |
|
10mm |
No |
|
4kg |
Yes |
|
|
|
Maul 6167196 Neodym magnet Disc Self-adhesive Silver 10 mm x 1 mm 20 pcs |
16-8971
|
|
Despatched within 4 working days - 15 in stock
|
1+ £9.21
Price per unit Ex VAT
|
Neodymium magnet |
|
10mm |
neodymium |
Silver |
20 |
|
1mm |
No |
|
0.5kg |
Yes |
|
|
|
Maul 6168396 Neodym magnet Ring Silver Ø 12mm x H 1.5mm 10 pcs |
16-8972
|
|
|
1+ £5.83
Price per unit Ex VAT
|
Neodymium magnet |
|
12mm |
neodymium |
Silver |
10 |
|
1.5mm |
No |
|
0.5kg |
Yes |
|
|
|
Maul 6168599 Neodym magnet Cone White Yellow Blue Green Orange 12mmx16mm 10pc |
16-8974
|
|
Despatched within 4 working days - 28 in stock
|
1+ £8.75
Price per unit Ex VAT
|
Neodym magnet |
|
|
Neodymium |
White, Yellow, Blue, Green, Orange |
|
|
|
|
|
|
|
|
|
|
Maul 6168996 Maul Neodym magnet Cone Silver Ø32mm x H33mm 2 pcs |
16-8975
|
|
Despatched within 4 working days - 35 in stock
|
1+ £22.61
Price per unit Ex VAT
|
Neodym magnet |
|
|
Neodymium |
Silver |
|
|
|
|
|
|
|
|
|
|
Maul 6169396 Neodym magnet Cube 15x15x15mm Silver 1 pc |
16-8976
|
|
Despatched within 4 working days - 5 in stock
|
1+ £7.26
Price per unit Ex VAT
|
Magnet |
15kg |
(W x H x D) 15 x 15 x 15 mm |
Neodymium |
Silver |
1 |
|
15mm |
No |
15mm |
|
Yes |
Neodymium magnet |
|
15mm |
Maul 6169496 Neodym magnet Cube Silver 20x20x20mm 1 pc |
16-8977
|
|
Despatched within 4 working days - 7 in stock
|
1+ £15.37
Price per unit Ex VAT
|
Magnet |
20kg |
(W x H x D) 20 x 20 x 20 mm |
Neodymium |
Silver |
1 |
|
20mm |
No |
20mm |
|
Yes |
Neodymium magnet |
|
20mm |