Maul 6166196 Neodym magnet Disc Silver 10mm x 1mm 10 pcs

MPN
6166196
Brand
Maul
EAN-13
4002390063470
Order Code
16-8967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Maul 6166196 is a high-quality neodymium magnet disc designed for precision and versatility. This product features a silver finish with dimensions of 10 millimetres in diameter and 1 millimetre in thickness, and it is supplied in a set of ten pieces. Known alternately by the description number 1796543, this magnet is particularly suited for applications requiring a strong magnetic hold in compact spaces, such as in sensor assemblies, mechanical fixtures, or electronic devices. The neodymium material provides robust magnetic properties, making these discs ideal for use in engineering environments where reliability and performance are critical.
Type Neodymium magnet
Material neodymium
Dimensions 10mm
Colour Silver
Content 10
Height 1mm
Hook No
Load capacity (max.) 0.5kg
Magnetic Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot