Maul 6167196 Neodym magnet Disc Self-adhesive Silver 10 mm x 1 mm 20 pcs

MPN
6167196
Brand
Maul
EAN-13
4002390063531
Order Code
16-8971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Maul 6167196, also known under the alternate description 1796547 - Maul 6167196, is a set of neodymium disc magnets designed for robust and reliable application in various engineering tasks. Each magnet features a precise dimensional specification of 10 millimetres in diameter and 1 millimetre in thickness, and is equipped with a self-adhesive backing for ease of installation. These silver-coloured magnets are highly valued for their exceptional magnetic strength relative to their size, making them suitable for electronic component securing, sensor mounting, and precise alignment applications where compact yet powerful magnetic force is required. The pack includes 20 pieces, providing ample quantity for prototyping or small-scale production needs.
Type Neodymium magnet
Material neodymium
Dimensions 10mm
Colour Silver
Content 20
Height 1mm
Hook No
Load capacity (max.) 0.5kg
Magnetic Yes

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot