Maul 6169396 Neodym magnet Cube 15x15x15mm Silver 1 pc

MPN
6169396
Brand
Maul
EAN-13
4002390063432
Order Code
16-8976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £8.54 £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Maul 6169396, also known as 1796553, is a neodymium magnet cube measuring 15x15x15 millimetres in dimensions and is finished in silver. This product is characterised by its strong magnetic properties, making it suitable for demanding applications that require reliable and efficient performance. Common uses in engineering include securing metal parts, aiding in the alignment of components, and providing a robust magnetic force in compact assemblies. The neodymium material ensures long-lasting magnetic strength, which is crucial for precision tasks in fields such as robotics, aerospace, and industrial manufacturing.
Type Magnet
Load Capacity 15kg
Material Neodymium
Dimensions (W x H x D) 15 x 15 x 15 mm
Colour Silver
Content 1
Depth 15mm
Height 15mm
Hook No
Magnetic Yes
Product Type Neodymium magnet
Width 15mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot