Maul 6166396 Neodym magnet Disc Silver Ø10mm x H3mm 10 pcs

MPN
6166396
Brand
Maul
EAN-13
4002390063494
Order Code
16-8968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

Maul 6166396 is a set of neodymium magnet discs designed with precision and reliability for engineering purposes. Each magnet in this collection has a diameter of 10 millimetres and a height of 3 millimetres, offering a substantial magnetic force in a compact form. This product, also referenced as 1796544, is particularly suitable for use in sensor applications, magnetic coupling, scientific instrumentation, and various precision engineering projects. The magnets’ neodymium composition ensures strong magnetic properties even at a small size, making them ideal for applications where space is at a premium but considerable holding force is required. With these attributes, the Maul 6166396 set is a valuable component for engineers seeking efficient magnetic solutions in their designs.
Type Neodymium magnet
Material neodymium
Dimensions 10mm
Colour Silver
Content 10
Height 3mm
Hook No
Load capacity (max.) 2kg
Magnetic Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot