Maul 6166896 Neodym magnet Silver Cylinder Ø10x10mm 4 pcs

MPN
6166896
Brand
Maul
EAN-13
4002390063517
Order Code
16-8970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Maul 6166896 is a precision-engineered neodymium magnet designed in a silver cylindrical shape with a diameter and height of 10 mm, offered in a set of four pieces. This product, alternatively identified as 1796546, is characterised by its high magnetic strength and compact form factor, making it suitable for various engineering applications such as sensor technology, magnetic couplings, and electronic devices. Due to its robust magnetic properties and durable construction, the magnet is an optimal choice for use in environments where space is at a premium yet strong magnetic force is required.
Type Neodymium magnet
Material neodymium
Dimensions 10mm
Colour Silver
Content 4
Height 10mm
Hook No
Load capacity (max.) 4kg
Magnetic Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot