Maul 6168996 Maul Neodym magnet Cone Silver Ø32mm x H33mm 2 pcs

MPN
6168996
Brand
Maul
EAN-13
4002390066051
Order Code
16-8975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Maul 6168996 is that features a neodymium magnet cone, described alternately as Maul 6168996 - 1796552. This product comprises two pieces with dimensions of 32 mm in diameter and 33 mm in height, finished in a silver coating for enhanced durability and visual appeal. These magnets are known for their strong magnetic force, owing to the properties of neodymium, making them suited for precision engineering applications such as holding and alignment fixtures, magnetic couplings, and various measuring and testing equipment. Their conical shape allows for versatile positioning and effective surface contact, which enhances their holding power and utility in complex mechanical assemblies. The reliable performance of these magnets makes them an ideal choice for engineers seeking dependable solutions in both industrial and scientific settings.
Type Neodym magnet
Material Neodymium
Colour Silver

Reviews

Be the first to submit a review

Trustpilot