Maul 6168396 Neodym magnet Ring Silver Ø 12mm x H 1.5mm 10 pcs

Order Code:

16-8972

Brand: Maul MPN: 6168396 EAN-13: 4002390063418

Discontinued


Maul 6168396 represents offering precision and strength through the integration of Neodymium magnet technology. The Maul 6168396, also identified by its alternate description as 1796550, features a dimensional configuration of a 12 mm diameter and a 1.5 mm height, presented in a set of 10 pieces. These neodymium ring magnets, characterised by their silver finish, exhibit high magnetic strength, optimal for use in technologically demanding applications such as sensor development, miniature mechanisms, and magnetic coupling tasks where spatial constraints necessitate compact yet effective components. The product is designed with engineers in mind, providing reliable performance in environments that require a durable and powerful magnetic solution.
Type Neodym magnet
Colour Silver
Content 10
Diameter 12mm
Dimensions (Ø x H) 12 mm x 1.5 mm
Height 1.5mm
Hook No
Load Capacity (max.) 0.5kg
Magnetic Yes
Product Type Neodymium magnet

Trustpilot