Maul 6168599 Neodym magnet Cone White Yellow Blue Green Orange 12mmx16mm 10pc

MPN
6168599
Brand
Maul
EAN-13
4002390063593
Order Code
16-8974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Maul 6168599 is identified alternatively as 1796551, featuring a set of ten neodymium magnets in a conical shape, each measuring 12 mm in diameter and 16 mm in height. The magnets are colour-coded in white, yellow, blue, green, and orange, allowing for easy organisation and visual differentiation in various applications. These high-strength magnets are capable of securing documents or charts to magnetic boards in engineering environments, as well as being used in design and prototyping to temporarily hold materials in place without penetrating the surface. The durable neodymium composition ensures reliable performance in both industrial and office settings, making them versatile tools for engineers seeking efficient solutions for task management and materials organisation.
Type Neodym magnet
Material Neodymium
Colour White, Yellow, Blue, Green, Orange

Reviews

Be the first to submit a review

Trustpilot