Maul 6169496 Neodym magnet Cube Silver 20x20x20mm 1 pc

MPN
6169496
Brand
Maul
EAN-13
4002390063456
Order Code
16-8977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £18.08 £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Maul 6169496 is a neodymium magnet cube, identified by the alternate description number 1796554. Measuring 20x20x20mm, this magnet is crafted to deliver powerful magnetic force suitable for various engineering applications. Its silver finish and cubic shape make it ideal for precision tasks where compact and efficient magnetic performance is paramount. Engineers commonly employ this type of magnet in designing motor assemblies, magnetic sensors, and secure closures due to its reliable adherence properties and high resistance to demagnetisation.
Type Magnet
Load Capacity 20kg
Material Neodymium
Dimensions (W x H x D) 20 x 20 x 20 mm
Colour Silver
Content 1
Depth 20mm
Height 20mm
Hook No
Magnetic Yes
Product Type Neodymium magnet
Width 20mm

Reviews

Be the first to submit a review

Trustpilot