Maul 6155696 Neodym magnet Round Hook Silver Ø38.5xH55mm 1pc

MPN
6155696
Brand
Maul
EAN-13
4002390064378
Order Code
16-8959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.26 £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Maul 6155696, also referred to as 1796481 - Maul 6155696, is a magnet featuring a robust round hook design constructed from a high-quality silver-coloured neodymium magnet with dimensions of 38.5 millimetres in diameter and 55 millimetres in height. This powerful magnet is engineered for secure attachment and retrieval applications, providing a strong magnetic hold suitable for use on metallic surfaces. It is commonly utilised in engineering settings where temporary holding operations are necessary, such as in workshops, manufacturing environments, and assembly lines, allowing for the convenient suspension of tools or lightweight equipment. The precision and strength of the neodymium magnet make it ideal for tasks requiring reliable and durable magnetic solutions.
Type Neodym magnet
Load Capacity 30kg
Dimensions (Ø x H) 38.5 mm x 55 mm
Colour Silver
Content 1
Diameter 38.5mm
Height 55mm
Hook Yes
Magnetic Yes
Material Neodymium
Product Type Magnetic Hook
Weight 0.086

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot