MARTOR 108000.08 SAFE BOX Cutter Blue Plastic |
16-8890
|
|
|
1+ £5.69
Price per unit Ex VAT
|
94mm |
|
(L x W) 94 mm x 18 mm |
|
|
|
|
34g |
18mm |
|
|
No |
No |
1 |
MARTOR 350145.02 SECUMAX 350 Cutter with SECUMAX Blade 1344820 1 piece |
16-8891
|
|
Despatched within 4 working days - 16 in stock
|
1+ £10.33
Price per unit Ex VAT
|
160mm |
|
(L x W x H) 160 x 15.5 x 42 mm |
42mm |
Plastic |
2 |
Cutter |
37g |
15.5mm |
|
|
No |
No |
1 |
Martor 38000102 SECUNORM safety cutter 18mm 78mm band steel black cyan |
16-8892
|
|
Despatched within 4 working days - 7 in stock
|
1+ £17.05
Price per unit Ex VAT
|
180mm |
Black, Cyan |
(L x W x H) 180 x 24 x 37 mm |
37mm |
Plastic |
1 |
Retractable knife |
78g |
24mm |
SECUNORM 380 |
78mm |
No |
No |
1 |
MARTOR 433.02 SECUMAX OPTICAL CUTTER Blue Plastic Safety Cutter |
16-8893
|
|
|
1+ £29.56
Price per unit Ex VAT
|
113mm |
|
(L x W x H) 113 x 23 x 88 mm |
88mm |
Plastic |
1 |
Retractable knife |
72.5g |
23mm |
|
|
No |
No |
1 |
MARTOR 45137.02 SECUMAX MOBILEX security knife with industrial blade |
16-8894
|
|
|
1+ £11.53
Price per unit Ex VAT
|
63mm |
|
(L x W x H) 63 x 20 x 115 mm |
115mm |
Plastic |
1 |
Retractable knife |
47.5g |
20mm |
|
|
No |
No |
1 |
MARTOR 610101.09 SECUNNORM safety knife with holster special blade 160060 |
16-8897
|
|
|
1+ £49.16
Price per unit Ex VAT
|
165mm |
Silver, Blue |
(L x W x H) 165 x 87 x 50 mm |
50mm |
|
1 |
Cutter |
221g |
87mm |
|
|
No |
No |
1 |
MARTOR 610102.09 SECUNNORM safety knife TRAPEZOIDAL blade with holster |
16-8898
|
|
|
1+ £57.83
Price per unit Ex VAT
|
165mm |
Silver, Blue |
(L x W x H) 165 x 87 x 50 mm |
50mm |
|
1 |
Cutter |
221g |
87mm |
|
|
No |
No |
1 |
Martor 992202.09 SECUPRO 625 Cutter ergonomic design automatic blade retract |
16-8899
|
|
|
1+ £68.02
Price per unit Ex VAT
|
215mm |
|
(L x W x H) 215 x 68 x 57 mm |
57mm |
|
|
Retractable knife set |
327.5g |
68mm |
|
|
No |
No |
1 |
MARTOR 9961.06 Accessories Holster Black Durable Holds Cutters |
16-8900
|
|
|
1+ £30.55
Price per unit Ex VAT
|
170mm |
|
(L x W x H) 170 x 120 x 50 mm |
50mm |
Plastic |
|
Knife sheath |
82g |
120mm |
|
|
No |
No |
1 |
MARTOR 9962.06 Holder Holster Black For Cutters Durable |
16-8901
|
|
|
1+ £3.83
Price per unit Ex VAT
|
170mm |
|
(L x W x H) 170 x 120 x 9 mm |
9mm |
Steel |
|
Sheath holder |
50g |
120mm |
|
|
No |
No |
1 |