MARTOR 9961.06 Accessories Holster Black Durable Holds Cutters

MPN
9961.06
Brand
Martor
EAN-13
4002632804571
Order Code
16-8900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

MARTOR 9961.06 is a durable holster designed to securely hold cutting tools. Known as the HOLSTER 610 XDR 9961, this accessory is meticulously crafted to accommodate cutters utilised in various industrial and technical settings. Constructed from robust materials, the holster ensures the safe and convenient storage of one cutter per unit, providing ease of access for operators. Its design is particularly suitable for engineering applications where quick tool retrieval is essential, such as assembly line work, packaging, and materials handling tasks, allowing professionals to maintain efficiency and organisation in their workflows. The holster's precision engineering and high-quality construction make it a practical addition to any workspace requiring reliable tool management solutions.
ESD Safe No
Length 170mm
VDE Safe No
Content 1
Dimensions (L x W x H) 170 x 120 x 50 mm
Height 50mm
Material Plastic
Product Type Knife sheath
Weight 82g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot