MARTOR 433.02 SECUMAX OPTICAL CUTTER Blue Plastic Safety Cutter

MPN
433.02
Brand
Martor
EAN-13
4002632803529
Order Code
16-8893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

MARTOR 433.02 is a precision-engineered cutting tool designed under the SECUMAX range, specifically the OPTICUT model featuring the INDUSTRIEKLINGE 37040 blade. This blue plastic safety cutter is crafted for secure, efficient cutting tasks, minimising the risk of injury with its concealed blade system. Widely used in industrial and commercial environments, the SECUMAX OPTICUT is appropriate for safely opening cartons, slicing through plastic strapping, and other packaging materials while preventing potential damages to the contents inside. Engineered with durability in mind, the cutter is a reliable option for professionals who require consistent precision and safety in cutting operations.
ESD Safe No
Length 113mm
VDE Safe No
Content 1
Dimensions (L x W x H) 113 x 23 x 88 mm
Height 88mm
Material Plastic
No. of blades 1
Product Type Retractable knife
Weight 72.5g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot