MARTOR 610101.09 SECUNNORM safety knife with holster special blade 160060

MPN
610101.09
Brand
Martor
EAN-13
4002632804663
Order Code
16-8897
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £57.83 £49.16
10+ £47.43
50+ £47.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

MARTOR 610101.09, known as the SECUNORM 610 XDR with Holster, features a large special blade, model number 160060, designed for precision and safety in cutting applications. This safety knife from the cutters product line is engineered for durability and ease of use, integrating a secure blade retraction mechanism to minimise user risk during operation. The holster included enhances portability and accessibility, making it ideal for engineering applications where repeated cutting tasks are necessary. Typical uses encompass materials processing, packaging removal, and other industrial operations requiring efficient and safe cutting solutions. The product is supplied as a single piece, ensuring it is ready for immediate deployment in professional environments.
ESD Safe No
Length 165mm
VDE Safe No
Colour Silver, Blue
Content 1
Dimensions (L x W x H) 165 x 87 x 50 mm
Height 50mm
No. of blades 1
Product Type Cutter
Weight 221g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot