MARTOR 45137.02 SECUMAX MOBILEX security knife with industrial blade

MPN
45137.02
Brand
Martor
EAN-13
4002632804632
Order Code
16-8894
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

MARTOR 45137.02 SECUMAX MOBILEX security knife, fitted with the industrial blade 37020, is a robust cutting tool designed for precise and safe cutting in engineering and industrial environments. This cutter is engineered with a focus on safety, featuring a concealed blade that minimises the risk of accidental cuts while maintaining efficiency in slicing through materials like cardboard, plastic strapping, and films. The SECUMAX MOBILEX is constructed from durable materials, ensuring longevity and reliability in both high and low-intensity cutting applications. Widely used in manufacturing and warehouse settings, it supports operations by providing a secure method for material handling, reducing downtime associated with cutting-related injuries. Its ergonomic design enhances user comfort during extensive use, making it an essential tool in processes requiring frequent material separation.
ESD Safe No
Length 63mm
VDE Safe No
Content 1
Dimensions (L x W x H) 63 x 20 x 115 mm
Height 115mm
Material Plastic
No. of blades 1
Product Type Retractable knife
Weight 47.5g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot