MARTOR 610102.09 SECUNNORM safety knife TRAPEZOIDAL blade with holster

MPN
610102.09
Brand
Martor
EAN-13
4002632804670
Order Code
16-8898
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £57.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

MARTOR 610102.09 SECUNNORM 610 XDR with holster and trapezoidal blade 160099 is designed to meet the precise needs of industrial cutting tasks. This robust safety knife features a spring-loaded blade retraction system, ensuring that the blade automatically retracts after cutting to enhance user safety. Engineered with a durable construction, it is particularly suitable for repetitive use in environments such as manufacturing lines, warehouses, and packaging facilities. The included holster offers convenient storage and accessibility, aiding in efficient workflow. Its trapezoidal blade is ideal for handling a wide range of materials, from cardboard to plastic sheeting, making it a versatile tool in various engineering applications.
ESD Safe No
Length 165mm
VDE Safe No
Colour Silver, Blue
Content 1
Dimensions (L x W x H) 165 x 87 x 50 mm
Height 50mm
No. of blades 1
Product Type Cutter
Weight 221g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot