Martor 38000102 SECUNORM safety cutter 18mm 78mm band steel black cyan

MPN
38000102
Brand
Martor
EAN-13
4002632921100
Order Code
16-8892
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £20.06 £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Martor 38000102 is a premium quality safety cutter specifically designed for precision and reliability. This cutter features an 18mm blade encased within a robust band steel structure, providing a balance of strength and durability while maintaining a lightweight form. The design incorporates a distinctive black and cyan colour scheme, enhancing visibility and distinctiveness, which is critical in fast-paced working environments. Often utilised in industries requiring precise cutting with enhanced safety measures, such as packaging, warehousing, and manufacturing, this cutter allows for efficient handling of materials like polystyrene and various packaging foils. Its safety-oriented design reduces the risk of accidents, making it suitable for environments adhering to strict safety standards.
ESD Safe No
Length 180mm
VDE Safe No
Colour Black, Cyan
Content 1
Dimensions (L x W x H) 180 x 24 x 37 mm
Height 37mm
Material Plastic
No. of blades 1
Product Type Retractable knife
Product type description SECUNORM 380
Weight 78g
Width 24mm
Working Length 78mm

Reviews

Be the first to submit a review

Trustpilot