MARTOR 9962.06 Holder Holster Black For Cutters Durable

MPN
9962.06
Brand
Martor
EAN-13
4002632804588
Order Code
16-8901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.51 £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

MARTOR 9962.06 Holder Holster is designed to securely accommodate various cutters, offering durability and efficiency for professionals who require reliable tool organisation. This accessory is crafted to ensure that the cutters are readily accessible while maintaining their safety, making it an essential component for workplace efficiency in settings such as warehouses, distribution centres, and manufacturing facilities where cutting tools are frequently used. Constructed from robust materials, the MARTOR Holder Holster is engineered for longevity and is compatible with the 610 XDR series, supporting the swift retrieval and storage of cutters. Its design simplifies operations by allowing users to keep their hands free while ensuring tools are within reach, thus enhancing productivity and safety standards within the industrial environment.
ESD Safe No
Length 170mm
VDE Safe No
Content 1
Dimensions (L x W x H) 170 x 120 x 9 mm
Height 9mm
Material Steel
Product Type Sheath holder
Weight 50g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot