MARTOR 108000.08 SAFE BOX Cutter Blue Plastic

MPN
108000.08.
Brand
Martor
EAN-13
4002632915802
Order Code
16-8890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

MARTOR 108000.08 SAFE BOX Cutter is a precision-engineered tool designed to ensure safety and efficiency in cutting applications. Crafted from durable blue plastic, this cutter is part of MARTOR's range of Safe Box cutters known for their ability to securely and cleanly slice through packaging materials, such as cardboard and plastic films, without risk of injury or material damage. The design includes safety features that automatically retract the blade upon losing contact with the material, minimising potential workplace hazards. Engineers often employ this tool in industries requiring precise, repeated cuts, such as packaging, warehousing, and logistics, where safety and reliability are paramount. The MARTOR SAFE BOX Cutter is essential for maintaining clean cuts while prioritising user safety.
ESD Safe No
Length 94mm
VDE Safe No
Content 1
Dimensions (L x W) 94 mm x 18 mm
Weight 34g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot