Martor 992202.09 SECUPRO 625 Cutter ergonomic design automatic blade retract

MPN
992202.09
Brand
Martor
EAN-13
4002632803345
Order Code
16-8899
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Martor 992202.09 SECUPRO 625 Cutter features an ergonomic design with an automatic blade retraction mechanism, ensuring user safety and reducing the risk of accidents. Constructed for robustness, the cutter is well-suited for precision cutting tasks in industrial and engineering environments, providing reliability during repetitive use. Typical applications include cutting various materials such as cardboard, plastics, and strap, making it an essential tool for packaging, logistics, and manufacturing sectors. The SECUPRO 625 is designed to comply with high safety standards, reducing workplace hazards while maintaining efficiency in demanding conditions.
ESD Safe No
Length 215mm
VDE Safe No
Content 1
Dimensions (L x W x H) 215 x 68 x 57 mm
Height 57mm
Product Type Retractable knife set
Weight 327.5g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot