MARTOR 350145.02 SECUMAX 350 Cutter with SECUMAX Blade 1344820 1 piece

MPN
350145.02
Brand
Martor
EAN-13
4002632804793
Order Code
16-8891
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.15 £10.33
10+ £9.71
50+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

MARTOR 350145.02, known as the SECUMAX 350 Cutter with SECUMAX Blade 1344820, is a precision cutting tool engineered for safety and efficiency. This cutter features a concealed blade design that minimises the risk of injury, making it ideal for environments where safety is paramount. The SECUMAX 350 is fabricated from robust materials to ensure durability while achieving straight and precise cuts on flexible materials such as film, paper, and plastic sheeting. Its ergonomic design supports comfortable handling, making it suitable for repetitive tasks often encountered in industrial packaging, warehousing, and production line settings. The interchangeable blade system further enhances the cutter's versatility, allowing for easy maintenance and extended tool life.
ESD Safe No
Length 160mm
VDE Safe No
Content 1
Dimensions (L x W x H) 160 x 15.5 x 42 mm
Height 42mm
Material Plastic
No. of blades 2
Product Type Cutter
Weight 37g
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot