Marquardt 1803.6121 Toggle Switch 250V AC 10A Off/On IP40 Latch |
09-8000
|
|
Despatched within 4 working days - 15 in stock
|
3+ £1.97
Price per unit Ex VAT
|
SPDT |
On-Off |
10A |
None |
None |
Ag |
10E4 |
|
IP40 |
|
PA |
|
+100°C |
-20°C |
|
1 |
|
|
1 |
1 x Off/On |
Marquardt 1832.3312 Toggle Switch 250V 20A Off/On IP40 Latch |
09-8007
|
|
|
2+ £2.95
Price per unit Ex VAT
|
SPDT |
On-Off |
20A |
0/1 |
None |
Ag |
|
|
IP40 |
|
PA |
|
+105°C |
-20°C |
|
|
01832.3312-01 |
|
|
1 x Off/On |
Marquardt 1832.3313 Toggle Switch 250V 20A IP40 Off/On Latch |
09-8008
|
|
|
2+ £2.95
Price per unit Ex VAT
|
SPDT |
On-Off |
20A |
0/1 |
None |
Ag |
|
|
IP40 |
|
PA |
|
+105°C |
-20°C |
|
2 |
|
|
|
1 x Off/On |
Marquardt 1833.3307 Toggle Switch 250V AC 10A IP40 Off/On Latch 1piece |
09-8009
|
|
|
2+ £2.88
Price per unit Ex VAT
|
SPDT |
On-Off |
10A |
I/II |
None |
Ag |
10E4 |
|
IP40 |
|
PA |
|
+105°C |
-20°C |
|
|
01833.3307-00 |
|
1 |
1 x Off/On |
Marquardt 1834.3312 Toggle Switch 250V 16A On/On IP40 Latch |
09-8010
|
|
Available to back orderPlease contact us for lead time
|
2+ £3.19
Price per unit Ex VAT
|
DPDT |
On-On |
16A |
None |
None |
|
|
Connector |
IP40 |
(L x W x H) 27.2 x 22 x 16.2 mm |
|
16.2mm |
|
|
27.2mm |
|
|
None |
|
1 x On/On |
Marquardt 1838.1958 Toggle Switch 12V DC 20mA IP67 Off/On Latch |
09-8013
|
|
|
1+ £11.96
Price per unit Ex VAT
|
SPDT |
On-Off |
20mA |
None |
None |
|
1E6 |
|
IP67 |
|
PA |
|
+105°C |
-20°C |
|
|
|
|
1 |
1 x Off/On |
Marquardt 1883.1105 Toggle Switch 250V AC 10A IP40 Off/On Latch |
09-8018
|
|
Despatched within 4 working days - 1,088 in stock
|
3+ £3.47
Price per unit Ex VAT
|
SPDT |
On-Off |
10A |
None |
None |
Ag |
10E4 |
|
IP40 |
|
PA |
|
+100°C |
-20°C |
|
1 |
|
|
1 |
1 x Off/On |
Marquardt 1932.3116 Toggle Switch 250V 20A Off/On IP65 Latch 1piece |
09-8020
|
|
Despatched within 4 working days - 235 in stock
|
2+ £3.67
Price per unit Ex VAT
|
DPST |
On-Off |
20A |
None |
None |
Ag |
5E4 |
|
IP65 |
|
PA |
|
+105°C |
-30°C |
|
2 |
|
|
|
1 x Off/On |
Marquardt 1934.3112 Toggle Switch 250V AC 10A IP65 Off/On Latch |
09-8021
|
|
Despatched within 4 working days - 125 in stock
|
1+ £4.70
Price per unit Ex VAT
|
DPDT |
On-Off |
10A |
None |
None |
Ag |
5E4 |
|
IP65 |
|
PA |
|
+105°C |
-30°C |
|
2 |
01934.3112-02 |
|
|
1 x Off/On |
Marquardt 1935.3138 Toggle Switch 12V DC 10A Off/On IP65 Latch |
09-8022
|
|
Despatched within 4 working days - 190 in stock
|
1+ £8.54
Price per unit Ex VAT
|
SPDT |
On-Off |
10A |
None |
|
Ag |
5E4 |
|
IP65 |
|
PA |
|
+105°C |
-30°C |
|
2 |
|
|
|
1 x Off/On |