Marquardt 1935.3138 Toggle Switch 12V DC 10A Off/On IP65 Latch

Image Representative of Range

Marquardt 1935.3138 Toggle Switch 12V DC 10A Off/On IP65 Latch

MPN
1935.3138
Brand
Marquardt
EAN-13
2050010276290
Order Code
09-8022
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 250 in stock

The Marquardt 1935.3138 Toggle switch is a 12 V DC, 10 A switch designed for reliable operation. Its IP65 rating makes it suitable for environments where dust and water resistance are required. This rocker switch is ideal for automotive, marine, or industrial applications.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 5E4
IP Rating IP65
Material PA
Maximum Temperature +105°C
Min. temperature -30°C
Number of pins 2
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot