Marquardt 1932.3116 Toggle Switch 250V 20A Off/On IP65 Latch 1piece

Image Representative of Range

Marquardt 1932.3116 Toggle Switch 250V 20A Off/On IP65 Latch 1piece

MPN
1932.3116
Brand
Marquardt
EAN-13
2050010276276
Order Code
09-8020
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

The Marquardt 1932.3116 toggle switch is a robust component capable of handling 250 V AC and 20 A, featuring an IP65 latch for protection against dust and water. This switch, manufactured by Marquardt, is ideal for applications requiring a reliable off/on function in challenging environments. Typical uses include industrial machinery and outdoor electrical equipment where durability is essential.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 5E4
IP Rating IP65
Material PA
Maximum Temperature +105°C
Min. temperature -30°C
Number of pins 2
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot