Marquardt 1883.1105 Toggle Switch 250V AC 10A IP40 Off/On Latch

Image Representative of Range

Marquardt 1883.1105 Toggle Switch 250V AC 10A IP40 Off/On Latch

MPN
1883.1105
Brand
Marquardt
EAN-13
2050010276252
Order Code
09-8018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,094 in stock

The Marquardt 1883.1105 toggle switch is a high-quality electrical component, rated for 250 V AC and 10 A, designed for reliable on/off operations. With an IP40 rating and latch mechanism, it ensures moderate protection against dust ingress. Commonly used in industrial and domestic applications, this switch provides efficient control for various electrical circuits.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 10E4
IP Rating IP40
Material PA
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 1
Number of Poles 1
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot