Marquardt 1934.3112 Toggle Switch 250V AC 10A IP65 Off/On Latch

Image Representative of Range

Marquardt 1934.3112 Toggle Switch 250V AC 10A IP65 Off/On Latch

MPN
1934.3112
Brand
Marquardt
EAN-13
2050010276283
Order Code
09-8021
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The Marquardt 1934.3112 toggle switch is rated for 250 V AC and 10 A with an IP65 protection level, making it suitable for environments exposed to dust or water. With off/on functionality, this rocker switch is designed for secure and reliable operation. Typical applications include industrial machinery and equipment where durability and secure switching are essential.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 5E4
IP Rating IP65
Material PA
Maximum Temperature +105°C
Min. temperature -30°C
Misc Attribute 01934.3112-02
Number of pins 2
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot