Marquardt 1834.3312 Toggle Switch 250V 16A On/On IP40 Latch

Image Representative of Range

Marquardt 1834.3312 Toggle Switch 250V 16A On/On IP40 Latch

MPN
1834.3312
Brand
Marquardt
EAN-13
2050005393544
Order Code
09-8010
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The Marquardt 1834.3312 toggle switch is a durable electrical component with a 250 V AC rating and can handle 16 A current. It features an On/On latching mechanism and is rated IP40 for moderate protection. Often used in consumer electronics and industrial machinery, this single-pole switch offers reliable performance in controlling circuits.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Connector
Dim (L x W x H) 27.2 x 22 x 16.2 mm
Height 16.2mm
IP Rating IP40
Length 27.2mm
Print motif None
Switch position 1 x On/On
Type Toggle switch
Voltage Rating 250V AC
Width 22mm

Reviews

Be the first to submit a review

Trustpilot