Marquardt 1833.3307 Toggle Switch 250V AC 10A IP40 Off/On Latch 1piece

Order Code:

09-8009

Brand: Marquardt MPN: 1833.3307 EAN-13: 2050010276184

Discontinued


The Marquardt 1833.3307 toggle switch is a high-quality component rated for 250 V AC and 10 A, designed with a simple off/on mechanism. It features IP40 protection, making it suitable for indoor applications where dust ingress is a concern. This rocker switch is ideal for controlling devices in consumer electronics and household appliances.
Switch Function latch
Current Rating (Amps) 10A
Illumination Type None
Casing/button colour Black
Contact Material Ag
Durability 10E4
IP Rating IP40
Material PA
Max. temperature +105°C
Min. temperature -20°C
Misc Attribute 01833.3307-00
Number of Poles 1
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

You may also like


Trustpilot