Marquardt 1838.1958 Toggle Switch 12V DC 20mA IP67 Off/On Latch

Image Representative of Range

Marquardt 1838.1958 Toggle Switch 12V DC 20mA IP67 Off/On Latch

MPN
1838.1958
Brand
Marquardt
EAN-13
2050010276214
Order Code
09-8013
Country of Origin
Tunisia
View Full Product Range (10)

Discontinued


The Marquardt 1838.1958 toggle switch is a durable switch with an IP67 rating, ideal for demanding environments. It operates at 12 V DC and 20 mA, featuring a reliable latch mechanism with an off/on function. Common applications include automotive and industrial equipment where robust switching is essential.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 20mA
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Durability 1E6
IP Rating IP67
Material PA
Maximum Temperature +105°C
Min. temperature -20°C
Number of Poles 1
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 12V DC

Trustpilot