Marquardt 1803.6121 Toggle Switch 250V AC 10A Off/On IP40 Latch

MPN
1803.6121
Brand
Marquardt
EAN-13
2050010276108
Order Code
09-8000
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Marquardt 1803.6121 toggle switch is rated for 250 V AC and 10 A. It features an IP40 protection level and a latch mechanism for secure operation. Typical applications include controlling electrical devices in household and industrial settings.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
Durability 10E4
IP Rating IP40
Material PA
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 1
Number of Poles 1
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot