Marquardt 1832.3313 Toggle Switch 250V 20A IP40 Off/On Latch

MPN
1832.3313
Brand
Marquardt
EAN-13
2050010276177
Order Code
09-8008
Country of Origin
Tunisia
View Full Product Range (10)

Discontinued


The Marquardt 1832.3313 toggle switch is a rocker switch designed for durability with a 250 V AC 20 A rating and IP40 protection. It features a simple off/on latching mechanism, making it suitable for various applications in electrical circuits. Typical uses include appliances and equipment where reliable manual circuit control is needed.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
IP Rating IP40
Material PA
Maximum Temperature +105°C
Min. temperature -20°C
Number of pins 2
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Trustpilot