Marquardt 1832.3312 Toggle Switch 250V 20A Off/On IP40 Latch

MPN
1832.3312
Brand
Marquardt
EAN-13
2050010276160
Order Code
09-8007
Country of Origin
Tunisia
View Full Product Range (10)

Discontinued


The Marquardt 1832.3312 toggle switch is designed for applications requiring a reliable manual control. This 250 V AC, 20 A switch features an IP40 protection rating with a straightforward off/on function. Typical uses include household appliances and industrial equipment requiring a robust switch mechanism.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Ag
IP Rating IP40
Material PA
Maximum Temperature +105°C
Min. temperature -20°C
Misc Attribute 01832.3312-01
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Trustpilot