Legrand Domestic Switches Socket 623022

Legrand Brand: Legrand
Legrand offers a selection of electrical components that exemplify quality and innovation in their design and functionality, contributing to efficient and reliable electrical systems.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Gangs Depth Doesnt contain Frame IP Rating Height Material Installation type Misc Attribute Housing Material International Protection (IP) code Nominal Current Nominal Voltage Quantity per pack Product colour Similar RAL Type series Voltage Rating Switch type function
Legrand 069730 Plexo Socket 1-Way IP44 Wet Room Use Grey
Legrand 069730 Plexo Socket 1-Way IP44 Wet Room Use Grey
Extended range
Order code: 09-7123
MPN: 069730

Available to back orderBack order, lead time 14 days
1+ £7.59
10+ £7.11
Price per unit Ex VAT
Grey 1 62mm Halogen Yes IP55 84mm PVC Screws
LEGRAND FR-AP socket gray 069730
IP44 16A Grey 7046 Plexo 250V
Legrand 069743 Plexo Grey 3-Way Socket IP44 Wet Room Surface 1 piece
Legrand 069743 Plexo Grey 3-Way Socket IP44 Wet Room Surface 1 piece
Order code: 09-7127
MPN: 069743
1+ £29.98
Price per unit Ex VAT
Grey 3 IP55 PVC
LEGRAND FR-AP socket 3f waag. 069743
16A 7046 Plexo 250V
Legrand 69744 Plexo Socket Grey IP44 2-Way Vertical Wet Room Use
Legrand 69744 Plexo Socket Grey IP44 2-Way Vertical Wet Room Use
Order code: 09-7129
MPN: 069744
1+ £15.57
Price per unit Ex VAT
Grey 2 62mm Halogen IP55 157mm PVC Screws
LEGRAND FR-AP socket SL 2f 069744
IP44 16A Grey 7046 Plexo 250V
Legrand 69746 Plexo Socket IP44 Wet Room Surface Mounted Grey
Legrand 69746 Plexo Socket IP44 Wet Room Surface Mounted Grey
Extended range
Order code: 09-7131
MPN: 069746

Available to back orderBack order, lead time 3 weeks
1+ £16.53
10+ £15.91
Price per unit Ex VAT
Grey 1 IP44 PVC
LEGRAND FR-AP combined socket 069746
16A Multicolour 7046 Plexo 250V
Legrand 077245 Mosaic Socket White With Increased Touch Protection 1 piece
Legrand 077245 Mosaic Socket White With Increased Touch Protection 1 piece
Standard range
Order code: 09-7138
MPN: 077245

Despatched within 4 working days - 3 in stock
1+ £15.12
Price per unit Ex VAT
White 1 IP20 PVC
Legrand earthing contact socket SK 45° 077245
16A Multicolour 9003 Mosaic 250V
Legrand 077253 Mosaic Socket 3-Way Schuko White 45° 6 Modules
Legrand 077253 Mosaic Socket 3-Way Schuko White 45° 6 Modules
Standard range
Order code: 09-7139
MPN: 077253

Despatched within 4 working days - 3 in stock
1+ £25.88
Price per unit Ex VAT
White 3 IP40 PVC
LEGRAND socket 3f 45° 6M 077253
16A Black, White 9003 Mosaic 250V
Legrand 77254 Mosaic Socket 4F 45° 8M White
Legrand 77254 Mosaic Socket 4F 45° 8M White
Order code: 09-7140
MPN: 077254
1+ £32.54
Price per unit Ex VAT
White IP40 PVC
LEGRAND socket 4f 45° 8M 077254
16A 250V Black, White 9003 Mosaic Socket
Legrand 077504 Mosaic Socket 2P+E 15A White 1 piece
Legrand 077504 Mosaic Socket 2P+E 15A White 1 piece
Extended range
Order code: 09-7141
MPN: 077504

Available to back orderBack order, lead time 3 weeks
1+ £15.15
Price per unit Ex VAT
White IP41 PVC
LEGRAND socket 2M USA 2p+E 077504
15A 127V 1 pc(s) 9003 Mosaic Socket
Legrand 077839 Soliroc Socket SCHUKO Chrome 250V IP55 Halogen-Free
Legrand 077839 Soliroc Socket SCHUKO Chrome 250V IP55 Halogen-Free
Extended range
Order code: 09-7142
MPN: 077839

Available to back orderBack order, lead time 3 weeks
1+ £64.96
Price per unit Ex VAT
Chrome IP55 Steel
Legrand 077839 Soliroc SDO IP44 m.. Schlo
16A 250V Soliroc Socket
Legrand 753109 Valena Life Socket 16A Child-Proof Ultra White
Legrand 753109 Valena Life Socket 16A Child-Proof Ultra White
Standard range
Order code: 09-7212
MPN: 753109

Despatched within 4 working days - 3 in stock
1+ £3.99
Price per unit Ex VAT
White 1 IP20 PVC
Legrand 753109 Vlife socket SL KS UW
16A 9003 Valena Life/Allure 250V
Legrand 776220 Galea/Pro21 Socket Ultra White Retrospective Labelling
Legrand 776220 Galea/Pro21 Socket Ultra White Retrospective Labelling
Order code: 09-7241
MPN: 776220
1+ £6.02
Price per unit Ex VAT
Creamy white 42.5mm Halogen Yes IP20 71mm PVC Screws
LEGRAND socket SL ultra-white 776220
Thermoplastic IP20 16A 250V White 1013 Galea / Pro21 Socket

Trustpilot