Legrand 077245 Mosaic Socket White With Increased Touch Protection 1 piece

MPN
077245
Brand
Legrand
EAN-13
3245060772451
Order Code
09-7138
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Legrand manufactures the Socket Mosaic White 077245, a sleek and modern single socket. It is typically used in residential and commercial buildings for efficient power connection. The socket's design ensures easy integration with existing electrical systems.
Type Socket
Number of Gangs 1
Colour White
IP Rating IP20
Material PVC
Misc Attribute
Legrand earthing contact socket SK 45° 077245
Nominal Current 16A
Product colour Multicolour
Similar RAL 9003
Type series Mosaic
Voltage Rating 250V
Weight 39g

Reviews

Be the first to submit a review

Trustpilot