Legrand 69744 Plexo Socket Grey IP44 2-Way Vertical Wet Room Use

MPN
069744
Brand
Legrand
EAN-13
3245060697440
Order Code
09-7129
Country of Origin
Hungary

Discontinued


Legrand's Plexo Grey Socket 069744 is known for its durability and weather-resistant features. This versatile socket is ideal for outdoor or industrial environments where reliable performance is essential. It is a single unit designed to provide dependable electrical connections in demanding conditions.
Type Socket
Number of Gangs 2
Colour Grey
Depth 62mm
Doesnt contain Halogen
Height 157mm
Installation type Screws
International Protection (IP) code IP44
IP Rating IP55
Material PVC
Misc Attribute
LEGRAND FR-AP socket SL 2f 069744
Nominal Current 16A
Product colour Grey
Rated current 16 A
Rated frequency 50/60 Hz
Rated voltage 250 V
Similar RAL 7046
Socket Type Type F
Type series Plexo
Voltage Rating 250V
Weight 13.75
Width 86mm

Trustpilot