Legrand 776220 Galea/Pro21 Socket Ultra White Retrospective Labelling

MPN
776220
Brand
Legrand
EAN-13
3245067762202
Order Code
09-7241
Country of Origin
France

Discontinued


Legrand's Socket Galea Pro21, model number 776220, features a creamy white finish, offering a stylish and modern aesthetic. Designed for easy integration, it provides reliable electrical connections in residential and commercial settings. Suitable for both new installations and updates, this socket ensures functionality and durability.
Type Socket
Colour Creamy white
Depth 42.5mm
Doesnt contain Halogen
Frame Yes
Height 71mm
Housing Material Thermoplastic
Installation type Screws
International Protection (IP) code IP20
IP Rating IP20
Material PVC
Misc Attribute
LEGRAND socket SL ultra-white 776220
Nominal Current 16A
Nominal Voltage 250V
Product colour White
Rated current 16 A
Rated frequency 50/60 Hz
Rated voltage 250 V
Similar RAL 1013
Socket Type Type F
Sockets quantity 1
Switch type function Socket
Type series Galea / Pro21
Weight 0.10
Width 71mm

Trustpilot