Legrand 077253 Mosaic Socket 3-Way Schuko White 45° 6 Modules

MPN
077253
Brand
Legrand
EAN-13
3245060772536
Order Code
09-7139
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Legrand manufactures the Mosaic White 077253 Socket, designed with contemporary aesthetics. It features a single socket outlet that is sleek and durable, fitting various domestic settings. The product is typically used in residential or commercial environments for safe electrical connectivity.
Type Socket
Number of Gangs 3
Colour White
IP Rating IP40
Material PVC
Misc Attribute
LEGRAND socket 3f 45° 6M 077253
Nominal Current 16A
Product colour Black, White
Similar RAL 9003
Type series Mosaic
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot