Legrand 077504 Mosaic Socket 2P+E 15A White 1 piece

MPN
077504
Brand
Legrand
EAN-13
3245060775049
Order Code
09-7141
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Legrand Socket Mosaic White 077504 is a high-quality electrical outlet manufactured by Legrand. It features a sleek white finish and durable construction, suitable for residential and commercial use. The socket is ideal for modern interior decoration, ensuring reliable power connectivity.
Type Socket
Colour White
IP Rating IP41
Material PVC
Misc Attribute
LEGRAND socket 2M USA 2p+E 077504
Nominal Current 15A
Nominal Voltage 127V
Quantity per pack 1 pc(s)
Similar RAL 9003
Switch type function Socket
Type series Mosaic

Reviews

Be the first to submit a review

Trustpilot