Legrand 069730 Plexo Socket 1-Way IP44 Wet Room Use Grey

MPN
069730
Brand
Legrand
EAN-13
3245060697303
Order Code
09-7123
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.59
10+ £7.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Legrand Socket Plexo Grey 069730 is a robust and weatherproof socket ideal for outdoor use. Manufactured by Legrand, it features a durable design suited for harsh conditions. Typical applications include gardens, garages, and external walls where reliable electricity access is needed.
Type Socket
Number of Gangs 1
Colour Grey
Depth 62mm
Doesnt contain Halogen
Frame Yes
Height 84mm
Installation type Screws
International Protection (IP) code IP44
IP Rating IP55
Material PVC
Misc Attribute
LEGRAND FR-AP socket gray 069730
Nominal Current 16A
Product colour Grey
Rated current 16 A
Rated frequency 50/60 Hz
Rated voltage 250 V
Similar RAL 7046
Socket Type Type F
Type series Plexo
Voltage Rating 250V
Weight 1.47
Width 80mm

Reviews

Be the first to submit a review

Trustpilot