Legrand 753109 Valena Life Socket 16A Child-Proof Ultra White

MPN
753109
Brand
Legrand
EAN-13
3414970574893
Order Code
09-7212
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Legrand socket Valena Life/Allure White 753109 is a high-quality single socket unit ideal for residential and commercial uses. Manufactured by Legrand, this socket features a sleek design that complements modern interiors. It is typically used in electrical installations where reliable and aesthetic wall outlets are needed.
Type Socket
Number of Gangs 1
Colour White
IP Rating IP20
Material PVC
Misc Attribute
Legrand 753109 Vlife socket SL KS UW
Nominal Current 16A
Similar RAL 9003
Type series Valena Life/Allure
Voltage Rating 250V
Weight 91.00

Reviews

Be the first to submit a review

Trustpilot