Legrand 69746 Plexo Socket IP44 Wet Room Surface Mounted Grey

MPN
069746
Brand
Legrand
EAN-13
3245060697464
Order Code
09-7131
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.53
10+ £15.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Legrand 069746 socket is a durable and weather-resistant unit designed for outdoor use. As part of the Plexo series, it features a robust grey casing that ensures reliable protection in challenging environments. Typical applications include both residential and commercial outdoor spaces requiring secure electrical connections.
Type Socket
Number of Gangs 1
Colour Grey
IP Rating IP44
Material PVC
Misc Attribute
LEGRAND FR-AP combined socket 069746
Nominal Current 16A
Product colour Multicolour
Similar RAL 7046
Type series Plexo
Voltage Rating 250V
Weight 262g

Reviews

Be the first to submit a review

Trustpilot