Legrand 077839 Soliroc Socket SCHUKO Chrome 250V IP55 Halogen-Free

MPN
077839
Brand
Legrand
EAN-13
3245060778392
Order Code
09-7142
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £64.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 19/09/2026

Legrand manufactures the Soliroc Chrome 077839 socket, known for its robust and stylish design. This socket is ideal for outdoor or industrial applications due to its durability and water-resistant features. It is typically used in public spaces or commercial environments where reliable and tamper-proof electrical connections are required.
Type Socket
Colour Chrome
IP Rating IP55
Material Steel
Misc Attribute
Legrand 077839 Soliroc SDO IP44 m.. Schlo
Nominal Current 16A
Nominal Voltage 250V
Switch type function Socket
Type series Soliroc

Reviews

Be the first to submit a review

Trustpilot