Legrand 069743 Plexo Grey 3-Way Socket IP44 Wet Room Surface 1 piece

MPN
069743
Brand
Legrand
EAN-13
3245060697433
Order Code
09-7127
Country of Origin
Hungary
View Full Product Range (11)

Discontinued


The Legrand socket Plexo Grey 069743 is a robust and waterproof electrical outlet suitable for outdoor or industrial use. Manufactured by Legrand, it is designed with durability in mind, offering IP55 protection against dust and water. This socket is ideal for environments requiring reliable and safe power connections, like workshops or gardens.
Type Socket
Number of Gangs 3
Colour Grey
IP Rating IP55
Material PVC
Misc Attribute
LEGRAND FR-AP socket 3f waag. 069743
Nominal Current 16A
Similar RAL 7046
Type series Plexo
Voltage Rating 250V

Trustpilot