Lavor Vacuum Cleaner Accessories 653636

Lavor Brand: Lavor
The Lavor vacuum cleaner accessories group includes components such as filters, telescopic tubes, and nozzles designed for optimal functionality and efficiency.
Description Image Product Buy Pricing (Ex VAT) Type Height Length Width Compatible With Content
Lavor 3.752.0182 Vacuum cleaner filter for effective dust filtration
Lavor 3.752.0182 Vacuum cleaner filter for effective dust filtration
Standard range
Order code: 16-6950
MPN: 3.752.0182

Despatched within 4 working days - 1 in stock
1+ £19.67
Price per unit Ex VAT
Vacuum cleaner filter 30mm 400mm 460mm Lavor 1
Lavor 3.753.0103 Vacuum cleaner telescopic tube accessory metal adjustable
Lavor 3.753.0103 Vacuum cleaner telescopic tube accessory metal adjustable
Extended range
Order code: 16-6951
MPN: 3.753.0103

Available to back orderBack order, lead time 3 weeks
1+ £15.11
Price per unit Ex VAT
Vacuum cleaner telescopic tube 35mm 550mm 35mm Lavor 1
Lavor 3.754.0004 Textile nozzle accessory for vacuum cleaner
Lavor 3.754.0004 Textile nozzle accessory for vacuum cleaner
Extended range
Order code: 16-6952
MPN: 3.754.0004

Available to back orderBack order, lead time 3 weeks
1+ £3.78
Price per unit Ex VAT
Textile nozzle 70mm 80mm 140mm Lavor 1
Lavor 3.754.0005 Crevice tool Vacuum Cleaner Accessories Black Plastic
Lavor 3.754.0005 Crevice tool Vacuum Cleaner Accessories Black Plastic
Order code: 16-6953
MPN: 3.754.0005
1+ £7.52
Price per unit Ex VAT
Crevice tool 200mm 40mm 40mm Lavor 1
Lavor 3.754.0015 Vacuum Cleaner Brush Head Accessory
Lavor 3.754.0015 Vacuum Cleaner Brush Head Accessory
Standard range
Order code: 16-6954
MPN: 3.754.0015

Despatched within 4 working days - 9 in stock
1+ £7.52
Price per unit Ex VAT
Brush head 100mm 120mm 70mm Lavor 1
Lavor 3.754.0016 Floor nozzle Vacuum Cleaner Accessory Black Plastic
Lavor 3.754.0016 Floor nozzle Vacuum Cleaner Accessory Black Plastic
Extended range
Order code: 16-6955
MPN: 3.754.0016

Back order - 2 availableBack-order availability date - 09/11/2026
1+ £15.11
Price per unit Ex VAT
Floor nozzle 100mm 150mm 270mm Lavor 1
Lavor 5.212.0042 Paper Filter Vacuum Cleaner Accessory
Lavor 5.212.0042 Paper Filter Vacuum Cleaner Accessory
Extended range
Order code: 16-6956
MPN: 5.212.0042

Available to back orderBack order, lead time 3 weeks
1+ £27.00
Price per unit Ex VAT
Paper filter 220mm 250mm 25mm Lavor 1
Lavor 5.212.0043 Vacuum cleaner filter Accessory for cleaning machines
Lavor 5.212.0043 Vacuum cleaner filter Accessory for cleaning machines
Extended range
Order code: 16-6957
MPN: 5.212.0043

Back order - 2 availableBack-order availability date - 09/11/2026
1+ £26.71
Price per unit Ex VAT
Vacuum cleaner filter Lavor 1
Lavor 5.212.0047 Vacuum cleaner filter for clean air and improved suction
Lavor 5.212.0047 Vacuum cleaner filter for clean air and improved suction
Order code: 16-6958
MPN: 5.212.0047
1+ £17.78
Price per unit Ex VAT
Vacuum cleaner filter 130mm 120mm 120mm Lavor 1
Lavor 5.212.0055 Vacuum Cleaner Brush Head Accessory Durable Design
Lavor 5.212.0055 Vacuum Cleaner Brush Head Accessory Durable Design
Order code: 16-6959
MPN: 5.212.0055
1+ £15.11
Price per unit Ex VAT
Brush head 90mm 180mm 70mm Lavor 1
Lavor 5.212.0101 Textile filter Vacuum Cleaner Accessories
Lavor 5.212.0101 Textile filter Vacuum Cleaner Accessories
Standard range
Order code: 16-6960
MPN: 5.212.0101

Despatched within 4 working days - 5 in stock
1+ £15.11
Price per unit Ex VAT
Textile filter 240mm 175mm 5mm Lavor 1
Lavor 5.509.0394 Brush roller for vacuum cleaner
Lavor 5.509.0394 Brush roller for vacuum cleaner
Extended range
Order code: 16-6961
MPN: 5.509.0394

Available to back orderBack order, lead time 3 weeks
1+ £54.00
Price per unit Ex VAT
Brush roller 90mm 300mm 90mm Lavor 1

Trustpilot