Lavor 5.509.0394 Brush roller for vacuum cleaner

MPN
5.509.0394
Brand
Lavor
EAN-13
4260479712460
Order Code
16-6961
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lavor's 5.509.0394 brush roller is a precision-engineered accessory designed for use with compatible vacuum cleaners. This vacuum cleaner accessory is identified by the EAN 04260479712460 and is part of Lavor's high-quality range of vac accessories. The brush roller serves as a critical component by effectively dislodging dirt and debris from surfaces, enhancing the vacuum's cleaning efficiency. It is typically used in both domestic and commercial environments, providing optimal performance on a variety of floor types, including carpets and hard floors. The robust construction and material selection ensure long-lasting durability, making it a reliable choice for maintaining equipment functionality in routine cleaning applications.
Type Brush roller
Compatible With Lavor
Content 1
Height 90mm
Length 300mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot