Lavor 5.212.0042 Paper Filter Vacuum Cleaner Accessory

MPN
5.212.0042
Brand
Lavor
EAN-13
8013298100415
Order Code
16-6956
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lavor 5.212.0042 is a high-quality paper filter specifically designed as a vacuum cleaner accessory, identified by the barcode 08013298100415. Engineered to enhance the performance of vacuum cleaners, this replacement filter is constructed from durable paper that effectively captures fine dust and debris. Its precise fitment ensures efficient operation and maintains the suction power of compatible vacuum models. Widely used in residential and light commercial environments, the filter is ideal for tasks requiring the containment of particulates such as dust extraction in workshops or regular household cleaning. The Lavor 5.212.0042 serves as a reliable component in maintaining the cleanliness and functionality of your vacuum system.
Type Paper filter
Compatible With Lavor
Content 1
Height 220mm
Length 250mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot