Lavor 3.753.0103 Vacuum cleaner telescopic tube accessory metal adjustable

MPN
3.753.0103
Brand
Lavor
EAN-13
4260287617537
Order Code
16-6951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £17.78 £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lavor 3.753.0103 is a vacuum cleaner accessory that serves as a telescopic tube designed to enhance the functionality of compatible vacuum cleaner systems. Fabricated from robust metal, this adjustable tube allows users to extend the reach of their vacuum cleaners, offering improved manoeuvrability and accessibility in various cleaning scenarios. This accessory is particularly suited for applications requiring precision and versatility, such as reaching high ceilings or tight spaces within industrial, commercial, and residential environments. The Lavor telescopic tube is engineered for durability and adaptability, catering to a wide range of vacuum cleaning tasks where enhanced reach and controlled suction power are essential. The product's compatibility with standard vacuum fittings underscores its role as a practical addition to any cleaning toolkit.
Type Vacuum cleaner telescopic tube
Compatible With Lavor
Content 1
Height 35mm
Length 550mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot