Lavor 5.212.0055 Vacuum Cleaner Brush Head Accessory Durable Design

MPN
5.212.0055
Brand
Lavor
EAN-13
4260135774061
Order Code
16-6959
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.78 £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lavor 5.212.0055 is a vacuum cleaner brush head accessory known for its durable design, tailored specifically to enhance the functionality of compatible vacuum cleaning systems. This accessory, identifiable by UPCs 08013298100569 and 04260135774061, is engineered to efficiently agitate and lift debris from carpets and hard floors, thereby improving the suction performance and overall cleaning effectiveness. It is typically utilised in both residential and industrial settings, where it aids in maintaining high standards of cleanliness by reaching and extracting dirt from areas that are otherwise difficult to access. The robust construction of the brush head ensures long-term reliability and consistent performance in demanding environments.
Type Brush head
Compatible With Lavor
Content 1
Height 90mm
Length 180mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot